Molex0731000105RF-Steckverbinder
Conn BNC 0Hz to 2GHz 50Ohm Solder RA Thru-Hole RCP Gold/Tin BNC Tray
Other Part Names : 936040062
Compliant | |
EAR99 | |
Active | |
8536.69.40.10 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This bnc 0731000105 RF connector from Molex will minimize transmission line impedance and is used in coaxial cables. This connector's body is plated in nickel. It has a right angle body orientation. It has a receptacle type gender. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 9.65 mm deep.