Molex0731010120RF-Steckverbinder

Conn BNC 0Hz to 2GHz 75Ohm Solder RA Thru-Hole RCP Gold Tray

Other Part Names : 936273601

This bnc 0731010120 RF connector from Molex will minimize transmission line impedance and is used in coaxial cables. This connector's body is plated in nickel. It has a receptacle type gender. It has a right angle body orientation. The item will be shipped in tray orientation. This product is 34.93 mm long, 12.7 mm tall and 14.66 mm deep. It uses the solder termination method.

Auf Lager: 1.741 Stück

Regional Inventory: 181

    Total3,66 €Price for 1

    181 auf Lager: heute versandbereit

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      10 Wochen
      • In Stock: 181 Stück
      • Price: 3,6622 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2138+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1.560 Stück
      • Price: 0,9967 €