HARTING07311000021Steckverbinder
Conn Power 5 POS Press Fit RA Thru-Hole 20 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Connecting an electronic device to a power supply has never been easier with this 07311000021 power connector from Harting. This connector has a single port. It has a right angle body orientation. 07311000021 is housed in liquid crystal polymer. This power connector has an operating temperature range of -55 °C to 125 °C. This product is 32.5 mm long, 13 mm tall and 26.45 mm deep. Its 20 terminals use the press fit termination method.