Molex0731375003RF-Steckverbinder
Conn BNC 0Hz to 2GHz 50Ohm Solder RA Thru-Hole F Gold Tray
Other Part Names : 942132014
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Ideal for any cable need, this bnc 0731375003 RF connector from Molex will bring a strong connection to your transmission line so you do not have to worry again. This connector's body is plated in nickel. It has a right angle body orientation. It has a receptacle type gender. It has an operating frequency of 0 to 2G Hz. This component will be shipped in tray format. This product is 35.18 mm long, 13.2 mm tall and 14.76 mm deep. It uses the solder termination method. This rf connector has an operating temperature of -20 to 70 °C.