Other Part Names : 951226882
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Use the tnc 0732045213 RF connector from Molex in your radio-frequency design. This connector's body is plated in nickel. It has a right angle body orientation. It has a female type gender. The component will be shipped in tray format. It uses the solder termination method. This product is 28 mm long, 12.5 mm tall and 11 mm deep.