Molex0732512201RF-Steckverbinder
Conn SMA 0Hz to 18GHz 50Ohm Solder RA Thru-Hole RCP Gold SMA Tray
Other Part Names : 982660056
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.10 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
SMA | |
RCP | |
Solder | |
Right Angle | |
F | |
Gold | |
0 to 18G | |
500VAC | |
50 | |
5000 | |
Threaded | |
500 | |
Standard | |
-65 | |
165 | |
Tray | |
5.775 | |
9.6 | |
19.55 | |
10.44 | |
SMA | |
Through Hole |
Typically used with coaxial cables, this sma 0732512201 RF connector from Molex will minimize transmission line impedance and maintain the cable's shielding at the connections. This connector's body is plated in gold. It has a receptacle type gender. It has a right angle body orientation. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. This product is 10.44 mm tall.