Other Part Names : 982680133
RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | LTB |
HTS | 8544.20.00.00 |
Automotive | No |
PPAP | No |
Kabelart | Coaxial |
Geschlecht | PL-PL |
Steckverbinderart A | MCRF |
Steckverbindertyp B | MCRF |
Kabellänge (m) | 0.11 |
Verpackung | Bag |
Kontaktmaterial | Phosphor Bronze |
Kontaktplattierung | Gold |
This has an UFL to UFL connector. It has a 1.32mm cable.