Molex0734120508Kabelbaugruppen Koaxial
Cable Assembly 1.32mm Cable 0.05m MCRF to MCRF PL-PL Bag
Other Part Names : 982680174
Compliant | |
EAR99 | |
LTB | |
8544.20.00.00 | |
Automotive | No |
PPAP | No |
1.32mm Cable | |
PL-PL | |
MCRF | |
MCRF | |
0.05 | |
Gray | |
50 | |
Bag | |
0.28g | |
Phosphor Bronze | |
Gold | |
Polybutylene Terephthalate |
Transmit your radio frequency signals reliably with this 0734120508 coaxial cable assembly from Molex. This has an UFL to UFL connector. It has a coaxial cable.