Other Part Names : 982680367
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.10 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Protect your RF cable with this ssmcx 0734130040 RF connector manufactured from Molex, it will help get you an uninterrupted RF signal. This connector's body is plated in gold. It has a straight body orientation. It has a female type gender. The component will be shipped in tray format. It uses the solder termination method. This product is 2.55 mm long, 3.25 mm tall and 2.55 mm deep.