Molex0734151472RF-Steckverbinder

Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Gold Bag

Other Part Names : 986840002

Connect your RF components is by using this mmcx 0734151472 RF connector from Molex. This connector's body is plated in gold. It has a female type gender. It has a straight body orientation. It uses the solder termination method. This product is 3.51 mm long, 4.42 mm tall and 4.42 mm deep.

100 Stück: heute versandbereit

    Total2,27 €Price for 1

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2334+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 100 Stück
      • Price: 2,2666 €