Molex0734152063RF-Steckverbinder

Conn MMCX 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold T/R

Other Part Names : 987841014

The mmcx 0734152063 RF connector from Molex will make sure your RF components are shielded properly when connected. This connector's body is plated in gold. It has a straight body orientation. It has a female type gender. This product is 3.45 mm long, 5 mm tall and 3.45 mm deep. It uses the solder termination method.

Auf Lager: 7.183 Stück

Regional Inventory: 3.983

    Total1,64 €Price for 1

    3.983 auf Lager: morgen versandbereit

    • Service Fee  6,60 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2111+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      3983
      Country Of origin:
      Taiwan
         
      • Price: 1,6381 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2111+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 3.983 Stück
      • Price: 1,6381 €
    • (1600)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2408+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 3.200 Stück
      • Price: 1,1831 €