10% Off
Molex0736441017Steckverbinder, Mutterplatine
Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
This hard metric 0736441017 backplane connector from Molex will not only link multiple connectors together but also provide an interface between the devices. This HDR connector's 144 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. It has a header type gender. Its pitch is 2 mm. This is a 6-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 0736441017 is housed in black liquid crystal polymer. This backplane connector has an operating temperature of -55 to 105 °C. This product is 55.6 mm long, 20.85 mm tall and 15.7 mm deep. It uses the press fit termination method.