Molex0738001000Steckverbinder, Mutterplatine
Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube
Compliant | |
EAR99 | |
Obsolete | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Communicate between multiple devices by linking them to this hard metric 0738001000 backplane connector from Molex. This HDR connector's 144 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 250 VAC. This is a 6-row connector. Its pitch is 2 mm. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 47.84 mm long, 11.7 mm tall and 15.6 mm deep. 0738001000 is housed in black liquid crystal polymer. This backplane connector has an operating temperature of -55 to 105 °C. It uses the press fit termination method.