Molex0739446000Steckverbinder, Mutterplatine
Conn Hard Metric HDR 72 POS 2mm Solder ST Thru-Hole HDM® Tube
Other Part Names : 03061032
Compliant | |
EAR99 | |
Obsolete | |
8544.49.90.00 | |
Automotive | No |
PPAP | No |
Hard Metric | |
HDR | |
72 | |
Solder | |
2 | |
Straight | |
1 | |
1/Contact | |
250VAC | |
10 | |
-55 | |
105 | |
250 | |
Tube | |
31.6 | |
15.7 | |
20.85 | |
HDM® | |
Through Hole |
This hard metric 0739446000 backplane connector from Molex can be designed to provide a high amount of data transfer capabilities across multiple channels. This HDR connector's 72 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This is a 6-row connector. Its pitch is 2 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 31.6 mm long, 20.85 mm tall and 15.7 mm deep. 0739446000 is housed in black liquid crystal polymer. This backplane connector has an operating temperature of -55 to 105 °C.