Molex0740581002Steckverbinder, Mutterplatine
Conn VHDM HDR 60 POS 1mm Press Fit ST Thru-Hole VHDM® Tube
Other Part Names : 08010106
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Molex's vhdm 0740581002 backplane connector allows multiple different printed circuit boards to communicate with each other via a computer bus, enabling you to form a complete computer system. This HDR connector's 60 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2 mm. It has a straight body orientation. It has a maximum voltage rating of 120 VDC|120VAC. It has a header type gender. This is a 6-row connector. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the press fit termination method. 0740581002 is housed in black liquid crystal polymer. This product is 27 mm long, 25.8 mm tall and 17.1 mm deep.