Molex0743204004Steckverbinder für Audio und Video
Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port MicroCross™ Tray
Other Part Names : 09524044
Compliant | |
EAR99 | |
NRND | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
MicroCross | |
RCP | |
24 | |
24 | |
1.91 | |
Solder | |
Right Angle | |
3/Contact | |
40VAC | |
1000 | |
20 | |
-20 | |
85 | |
100 | |
Steel | |
Bright Tin Over Copper | |
Natural | |
Tray | |
6.611 | |
N/A | |
36.83 | |
18.03 | |
9.91 | |
MicroCross™ | |
Copper Alloy | |
Gold Over Nickel | |
Through Hole |
Sync up your sound and picture with this microcross 0743204004 audio and video connector from Molex. This RCP connector's 24 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 40 VAC. It has a right angle body orientation. It has a receptacle type gender. This connector has a single port. Its pitch is 1.91 mm. 0743204004 is housed in thermoplastic. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. This part has an operating temperature range of -20 °C to 85 °C. Its 24 terminals use the solder termination method. This product is 36.83 mm long, 9.91 mm tall and 18.03 mm deep.