Molex0743209004Steckverbinder für Audio und Video

Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port MicroCross™ Tray

Other Part Names : 09623053

Need to connect video and sound in your application? Look no further and use this microcross 0743209004 audio and video connector from Molex. This RCP connector's 24 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a right angle body orientation. Its pitch is 1.91 mm. It has a maximum voltage rating of 40 VAC. It has a receptacle type gender. This device has a maximum current rating of 3 A/contact. 0743209004 is housed in thermoplastic. The item will be shipped in tray orientation. Its 24 terminals use the solder termination method. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C. This product is 36.83 mm long, 9.91 mm tall and 18.03 mm deep.

Import TariffMay apply to this part if shipping to the United States

Auf Lager: 4.435 Stück

Regional Inventory: 3.595

    Total3,30 €Price for 1

    3.595 auf Lager: heute versandbereit

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2318+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 3.595 Stück
      • Price: 3,3012 €
    • (56)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2340+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      China
      • In Stock: 840 Stück
      • Price: 2,4358 €