Molex0747370002Steckverbinderzubehör
Connector Accessories SFP Cage Right Angle Copper Alloy SFP Tray
Compliant | |
EAR99 | |
LTB | |
8538.90.81.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
A total connector assembly can't be complete without this specially engineered sfp cage 0747370002 connector accessory from Molex. It has a right angle body orientation. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 14.5 mm long, 9.7 mm tall and 48.73 mm deep. This part has an operating temperature of -55 to 105 °C.