Meist Gekauft
Molex0747540101Steckverbinderzubehör
Connector Accessories SFP+ Cage Right Angle Copper Alloy Nickel SFP Plus Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
With this sfp cage 0747540101 connector accessory from Molex you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. It has a right angle body orientation. The component will be shipped in tray format. This product is 15.9 mm long, 10.85 mm tall and 49 mm deep.
