50% Off
Molex0757105006Steckverbinder, Mutterplatine
Conn Daughter Card RCP 132 POS 3.7mm Press Fit RA Thru-Hole GbX I-Trac™ Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Think of Molex's daughter card 0757105006 backplane connector the next time you need to connect several printed circuit boards together to form a computer system. This RCP connector's 132 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 120 VDC|120VAC. Its pitch is 3.7 mm. It has a receptacle type gender. This is a 11-row connector. This device has a maximum current rating of 1 A/contact. This component will be shipped in tray format. 0757105006 is housed in black liquid crystal polymer. It uses the press fit termination method. This backplane connector has an operating temperature of -55 to 80 °C. This product is 29.6 mm long, 23.3 mm tall and 34.8 mm deep.