Molex0757840156Steckverbinder, Telefon und Telekommunikation
Conn I-Pass RCP 36 POS 0.8mm Solder ST SMD 36 Terminal 1 Port iPass™ T/R
Compliant | |
EAR99 | |
LTB | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
I-Pass | |
RCP | |
36 | |
36 | |
36 | |
Solder | |
0.8 | |
Straight | |
0.5/Contact | |
30VDC|30VAC | |
50 | |
No | |
-40 | |
80 | |
Tape and Reel | |
Single | |
3.96 | |
N/A | |
12.12 | |
21.68 | |
iPass™ | |
Surface Mount |
Add an extra layer of protection for the bind between the cable and the device with this i-pass 0757840156 telephone and telecom connector from Molex. This RCP connector's 36 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a maximum voltage rating of 30 VDC|30VAC. It has a receptacle type gender. Its pitch is 0.8 mm. It has a straight body orientation. This device has a maximum current rating of 0.5 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. 0757840156 is housed in black thermoplastic. This product is 19.5 mm long, 21.68 mm tall and 12.12 mm deep. It uses the solder termination method. This part has an operating temperature of -40 to 80 °C.