Molex0760201010Steckverbinder, Mutterplatine
Conn Backplane RCP 140 POS 3.7mm Solder RA Thru-Hole GbX I-Trac™ Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Solder this 0760201010 backplane connector from Molex directly onto a PCB to more easily link multiple connectors together. This RCP connector's 140 contacts that are made out of copper alloy and plated with gold over nickel. This is a 7-row connector. It has a receptacle type gender. Its pitch is 3.7 mm. It has a maximum voltage rating of 120 VDC|120VAC. It has a right angle body orientation. This device has a maximum current rating of 1 A/contact. The item will be shipped in tray orientation. This backplane connector has an operating temperature of -55 to 80 °C. It uses the solder termination method. This product is 37 mm long, 15.9 mm tall and 28.6 mm deep. 0760201010 is housed in black liquid crystal polymer.