Molex0780350001Steckverbinder, Buchsen
Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder SMD Tray
Compliant | |
EAR99 | |
LTB | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Mini DIMM Socket | |
SKT | |
244 | |
2 | |
0.6 | |
Solder | |
N/A | |
1/Contact | |
30V | |
-10 | |
85 | |
25 | |
Tray | |
6.05 | |
96 | |
N/A | |
N/A | |
Surface Mount |
Giving flexible design options, this mini dimm socket 0780350001 connector socket from Molex will keep your multi-wired circuits joined with strength. This SKT connector's 244 contacts that are made out of brass and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 30 V. Its pitch is 0.6 mm. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. 0780350001 is housed in thermoplastic. This product is 96 mm long. It uses the solder termination method. This connector socket has an operating temperature of -10 to 85 °C. It is insulated with thermoplastic.