Molex0782121001Steckverbinder, Mutterplatine
Conn Backplane RCP 4Power POS 2mm/3.2mm Press Fit ST Thru-Hole Impact™ Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Connect two or more printed circuit boards together using 0782121001 backplane connectors developed by Molex, and create a computer system that meets your requirements. This RCP connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 5.2 mm. It has a maximum voltage rating of 48 VDC. It has a straight body orientation. This is a 2-row connector. It has a receptacle type gender. This device has a maximum current rating of 15 A/contact. The component will be shipped in tray format. 0782121001 is housed in black liquid crystal polymer. It uses the press fit termination method. This product is 11 mm long, 9.8 mm tall and 14.98 mm deep. This backplane connector has an operating temperature of -20 to 85 °C.