Bel Fuse0826-1K1T-43-FSteckverbinder, Telefon und Telekommunikation
Conn Modular Jack SKT 8 POS 2.54mm Solder ST Thru-Hole 16 Terminal 1 Port Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 |
This modular jack 0826-1K1T-43-F telephone and telecom connector manufactured from Bel Fuse is important for any telecom and telephone needs. This SKT connector's 8 contacts that are made out of copper alloy and plated with gold. This connector has a single port. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 33.02 mm long, 18.69 mm tall and 19.11 mm deep. 0826-1K1T-43-F is housed in polyamide 4/6. It uses the solder termination method.