Bel Fuse0826-1X1T-M1-FSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS Solder RA Thru-Hole 20 Terminal 1 Port Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 |
Secure connections for high-speed networks is as simple as installing this rj-45 0826-1X1T-M1-F telephone and telecom connector from Bel Fuse. This F connector has 8 contacts that are plated with gold. It has a right angle body orientation. It has a female type gender. This connector has a single port. The item will be shipped in tray orientation. 0826-1X1T-M1-F is housed in polyamide 4/6. It uses the solder termination method. This product is 16.31 mm long, 13.61 mm tall and 32.77 mm deep.