Bel Fuse0833-2X6R-54-FSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 96 POS 1.27mm Solder RA Thru-Hole 120 Terminal 12 Port MagJack® Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 |
This rj-45 0833-2X6R-54-F telephone and telecom connector from Bel Fuse provides connection for high-speed networks. This F connector has 96 contacts that are plated with gold. It has a female type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This connector has 12 ports. The component will be shipped in tray format. 0833-2X6R-54-F is housed in polybutylene terephthalate. It uses the solder termination method. This part has an operating temperature of 0 to 70 °C. This product is 87.12 mm long, 25.5 mm tall and 30.73 mm deep.