Bel Fuse0838-1X1T-W6Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS Solder RA Thru-Hole 10 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Obsolete |
Looking for a way to connect a telecom line? This rj-45 0838-1X1T-W6 telephone and telecom connector from Bel Fuse will meet and exceed your needs. This F connector's 8 contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. It has a female type gender. This connector has a single port. 0838-1X1T-W6 is housed in polybutylene terephthalate. This part has an operating temperature of 0 to 70 °C. It uses the solder termination method. This product is 17.91 mm long and 38.1 mm.