Bel Fuse0845-2D1T-H5Steckverbinder, Telefon und Telekommunikation

Conn RJ-45 F 16 POS 2.01mm Solder RA Thru-Hole 18 Terminal 2 Port Tray

This rj-45 0845-2D1T-H5 telephone and telecom connector manufactured from Bel Fuse is important for any telecom and telephone needs. This F connector has 14 contacts that are plated with gold. It has a right angle body orientation. This connector has 2 ports. Its pitch is 2.01 mm. It has a female type gender. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. This product is 20.05 mm long, 28.83 mm tall and 33.91 mm deep. 0845-2D1T-H5 is housed in polybutylene terephthalate.

A datasheet is only available for this product at this time.