Mill-Max0851-0-15-20-82-14-11-0Steckverbinder, Kontakt
Contact PIN Solder ST Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Power | |
PIN | |
Solder | |
Straight | |
9 | |
Bulk | |
9.6 | |
3.88 | |
3.88 | |
Through Hole |
Make the perfect wired connection with this 0851-0-15-20-82-14-11-0 connector contact from Mill-Max Mfg. Corp., a simple and effective form of connection binding. It has a straight body orientation. This device has a maximum current rating of 9 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 9.6 mm long, 3.88 mm tall and 3.88 mm deep.