Molex0855085001Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 5e Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
RJ-45 | |
F | |
8 | |
8 | |
8 | |
Cat 5e | |
Solder | |
1.27 | |
Straight | |
1.5/Contact | |
125VDC | |
500 | |
20 | |
2500 | |
No | |
Brass | |
Tin | |
-40 | |
Shielding | Yes |
85 | |
Tray | |
Single | |
6.504 | |
16.6 | |
17.3 | |
16.5 | |
Modular Jack 8/8, RJ45 | |
Tab Direction | User Selectable |
11.43 | |
15.6 | |
Through Hole |
Looking for a way to connect a phone to a device? This rj-45 0855085001 telephone and telecom connector from Molex will get you there. This RCP connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a receptacle type gender. This connector has a single port. It has a maximum voltage rating of 125 V. It has a straight body orientation. This device has a maximum current rating of 1.5 A/contact. This component will be shipped in tray format. It uses the solder termination method. 0855085001 is housed in black liquid crystal polymer. This part has an operating temperature of -40 to 85 °C. This product is 16.5 mm tall.