ITT Corporation086-0031-000Steckverbinder, rechteckig
Conn Rectangular F 96 POS Crimp ST Panel Mount
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Create a versatile connection with this 086-0031-000 USB connector from ITT for a more rugged design. It has a straight body orientation. This female connector has 96 female contacts. This is a 8-row connector. It has a receptacle type gender. 086-0031-000 is housed in plastic. It uses the crimp termination method. This product is 65.8 mm long, 28.12 mm tall and 20.32 mm deep.