ITT Corporation086-0032-000Steckverbinder, rechteckig
Conn Rectangular F 60 POS Crimp ST Panel Mount
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Whether your needs are small or large, this 086-0032-000 USB connector from ITT can help you in making a secure connection between a variety of components. This female connector has 60 female contacts. This is a 8-row connector. It has a receptacle type gender. It has a straight body orientation. 086-0032-000 is housed in plastic. It uses the crimp termination method. This product is 65.8 mm long, 24.9 mm tall and 20.32 mm deep.