Bel Fuse0862-1J1T-43-FSteckverbinder, Schnittstelle
Conn RJ-45/Dual USB RCP/RCP/RCP 10/4/4 POS Solder RA Thru-Hole 22 Terminal 3 Port Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 |
Save time and plenty of money by implementing this rj-45/dual usb 0862-1J1T-43-F interface connector manufactured from Bel Fuse. This RCP/RCP/RCP connector's 10 / 4/4 contacts that are made out of phosphor bronze and plated with gold. It has a right angle body orientation. This connector has 3 ports. 0862-1J1T-43-F is housed in thermoplastic. The component will be shipped in tray format. This interface connector has an operating temperature range of 0 °C to 70 °C. This product is 19.08 mm long, 31.12 mm tall and 26.09 mm deep. Its 22 terminals use the solder termination method.