Bel Fuse0863-2X6R-54-FSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 RCP 96 POS 2.54mm Solder RA Thru-Hole 144 Terminal 12 Port Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Use this modular rj-45 0863-2X6R-54-F telephone and telecom connector from Bel Fuse to provide a secure connection for your high-speed network. This RCP connector has 120 contacts that are plated with gold. It has a receptacle type gender. This connector has 12 ports. Its pitch is 2.54 mm. It has a right angle body orientation. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 87.12 mm long, 25.5 mm tall and 30.99 mm deep. 0863-2X6R-54-F is housed in polybutylene terephthalate. It uses the solder termination method.