50% Off
Molex0873814063Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip RCP 40 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This socket strip 0873814063 header connector from Molex reduces the possibility of accidentally shorting pins when a board is being used. This RCP connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 125 V. It has a receptacle type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2 mm. This device has a maximum current rating of 1.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. 0873814063 is housed in black high temperature thermoplastic. This connector has an operating temperature of -55 to 105 °C. This product is 40 mm long, 4.5 mm tall and 6.2 mm deep.