Molex0874270444Steckverbinder
Conn Power M 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Power | |
M | |
4 | |
4 | |
Solder | |
4.2 | |
Straight | |
13/Contact | |
600V | |
-40 | |
125 | |
30 | |
Tray | |
1.592 | |
N/R | |
6.6 | |
11.4 | |
13.5 | |
Mini-Fit Jr™ | |
Brass | |
Tin Over Nickel | |
Through Hole |
There won't be any energy loss when you power up your circuit using the 0874270444 power connector from Molex. This HDR connector's 4 contacts that are made out of brass and plated with tin over nickel. It has a maximum voltage rating of 600 V. It has a straight body orientation. Its pitch is 4.2 mm. This connector has a single port. It has a header type gender. 0874270444 is housed in nylon 4/6. This device has a maximum current rating of 13 A/contact. The component will be shipped in tray format. Its 4 terminals use the solder termination method. This power connector has an operating temperature range of -40 °C to 125 °C. This product is 6.6 mm long, 13.5 mm tall and 11.4 mm deep.