Molex0877051053Steckverbinder, Buchsen
Conn FB DIMM Socket SKT 240 POS 1mm Solder ST Thru-Hole Tray
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Keep a strong and tight connection for multi-wired circuits with this fb dimm socket 0877051053 connector socket from Molex. This SKT connector has 240 contacts that are plated with gold. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 30 V. Its pitch is 1 mm. This device has a maximum current rating of 0.5 A/contact. 0877051053 is housed in thermoplastic. It is insulated with thermoplastic. This product is 23.25 mm tall. This connector socket has an operating temperature of -10 to 85 °C. It uses the solder termination method.