Molex0877131001Steckverbinder, SCSI

Conn SATA RCP 15Power/7Signal POS 1.27mm Solder ST SMD 22 Terminal 1 Port Tray

Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sata 0877131001 SCSI connector from 0877131001 in order to interface with each other. This RCP connector's 15 power / 7signal contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 1.27 mm. It has a straight body orientation. This connector has a single port. It has a maximum voltage rating of 30 V. It has a receptacle type gender. This device has a maximum current rating of 1.5 A/contact. 0877131001 is housed in thermoplastic. This component comes in tray packaging, useful for fast picking and placing of your parts. Its 22 terminals use the solder termination method. This SCSI connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 42.73 mm long, 9.85 mm tall and 6 mm deep.

Auf Lager: 2.880 Stück

    Total0,54 €Price for 1

    • Date Code:
      2208+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Singapur
      • In Stock: 2.880 Stück
      • Price: 0,5435 €