Molex0877469011Steckverbinder, Buchsen
Conn DDR2 DIMM Socket SKT 240 POS 2mm Press Fit ST Thru-Hole DDR2 DIMM Tray
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Make a uniform cable adapter by implementing this ddr2 dimm socket 0877469011 connector socket developed by Molex. This SKT connector's 240 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a maximum voltage rating of 30 V. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 0.5 A/contact. 0877469011 is housed in nylon. This connector socket has an operating temperature of -55 to 85 °C. It uses the press fit termination method. This product is 148 mm long, 23.15 mm tall and 7.35 mm deep. It is insulated with nylon.