50% Off

Molex0877581816Steckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 18 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tray

As an added safety precaution, the unshrouded 0877581816 header connector from Molex will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 18 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 125 V. It has a straight body orientation. This is a 2-row connector. Its pitch is 2 mm. This device has a maximum current rating of 2 A/contact. The component will be shipped in tray format. It uses the solder termination method. 0877581816 is housed in black nylon 4/6. This product is 17.9 mm long, 5.5 mm tall and 4 mm deep. This connector has an operating temperature of -55 to 105 °C.

Import TariffMay apply to this part

2 Stück: heute versandbereit

    Total0,04 €Price for 1

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1719+
      Manufacturer Lead Time:
      34 Wochen
      Country Of origin:
      Indonesien
      • In Stock: 2 Stück
      • Price: 0,0387 €