Molex0879180301Steckverbinder, Buchsen
Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder RA SMD Tray
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Obtain a strong and tight connection for your multi-wired cables with this mini dimm socket 0879180301 connector socket from Molex. This SKT connector's 244 contacts that are made out of copper alloy and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. It has a maximum voltage rating of 30 V. It has a right angle body orientation. Its pitch is 0.6 mm. 0879180301 is housed in liquid crystal polymer. This device has a maximum current rating of 1 A/contact. This product is 9.79 mm tall. It is insulated with liquid crystal polymer. This connector socket has an operating temperature of -55 to 85 °C. It uses the solder termination method.