Molex0887689810Audio/Video Kabelsortiment
Cable Assembly Round 2m HDMI to HDMI 19 to 19 POS M-M 28AWG
Compliant | |
EAR99 | |
Obsolete | |
0887689810 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
2 | |
Round | |
28 | |
HDMI | |
HDMI | |
M-M | |
19 to 19 | |
Straight to Straight | |
0.5/Contact | |
40V | |
High Performance Alloy | |
Gold | |
Polyvinyl Chloride | |
Black | |
7.3 |
This device has a maximum current rating of 0.5 A. This part has an operating temperature range of 0 to 50 °C. This has a HDMI to HDMI connector. It has a d-sub cable. Its wire is 28 AWG.