Bel Fuse08C2-1X1T-36Steckverbinder, Schnittstelle
Conn RJ-45/Dual USB (3)F 6/4/4 POS Solder RA Thru-Hole 18 Terminal 1/2 Port Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
User inputs and outputs can be easily controlled by this rj-45/dual usb 08C2-1X1T-36 interface connector from Bel Fuse. This F/F/F connector's 6 / 4/4 contacts that are made out of tin coated copper/phosphor bronze and plated with gold. This connector has 3 ports. It has a right angle body orientation. The component will be shipped in tray format. Its 18 terminals use the solder termination method. This product is 19.89 mm long, 31.12 mm tall and 26.09 mm deep.