Molex0901192121Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 26-28AWG C-Grid III™ Bag
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
This 0901192121 connector contact from Molex is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. Its wire is 26-28 AWG. This product is 13.3 mm long, 1.7 mm tall and 2 mm deep. It uses the crimp termination method.