HARTING09022647828Steckverbinder, Mutterplatine
Conn DIN 41612 F 64 POS 2.54mm IDT RA Panel Mount Box
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This din 41612 09-02-264-7828 backplane connector from Harting can be designed to provide a high amount of data transfer capabilities across multiple channels. This F connector's 64 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a female type gender. It has a right angle body orientation. This device has a maximum current rating of 2 A. This backplane connector has an operating temperature of -55 to 125 °C. It uses the idt termination method. This product is 95 mm long, 15.3 mm tall and 8.1 mm deep. 09-02-264-7828 is housed in thermoplastic.