HARTING09-03-000-9969Steckverbinderzubehör
Connector Accessories Pin Shroud Straight Thermoplastic Pebble Gray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
When you have numerous wires connected in parallel, then use this 09030009969 backplane connector from Harting to make sure all the data flows through. This F connector has 96 F contacts. It has a straight body orientation. Its pitch is 2.54 mm. It has a female type gender. This is a 3-row connector. This device has a maximum current rating of 1 A. This product is 95.5 mm long, 10.5 mm tall and 10.65 mm deep. It uses the crimp termination method.