HARTING09031646922Steckverbinder, Mutterplatine
Conn DIN 41612 M 64 POS 2.54mm Solder ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
The din 41612 09031646922 backplane connector, developed by Harting, can provide you with a much faster transfer rate as opposed to other types of connectors. This F connector's 64 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a female type gender. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A. 09031646922 is housed in thermoplastic. It uses the solder termination method. This product is 11 mm tall. This backplane connector has an operating temperature of -55 to 125 °C.