HARTING09032246864Steckverbinder, Mutterplatine
Conn DIN 41612 F 8Power/24Signal POS 7.62mm/2.54mm Solder ST Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
When small scale devices and operations need to interface with each other, use this din 41612 09032246864 backplane connector from Harting. This F connector has 8 power / 24signal contacts that are plated with gold over nickel. It has a female type gender. This is a 3-row connector. It has a straight body orientation. This device has a maximum current rating of 2 A. It uses the solder termination method. This product is 94.9 mm long, 12.6 mm tall and 10.5 mm deep.