HARTING09032646878Steckverbinder, Mutterplatine

Conn DIN 41612 F 64 POS 2.54mm Wire Wrap ST Thru-Hole

Connect two or more printed circuit boards together using din 41612 09032646878 backplane connectors developed by Harting, and create a computer system that meets your requirements. This F connector has 64 contacts that are plated with gold over nickel. It has a straight body orientation. It has a female type gender. Its pitch is 2.54 mm. This is a 3-row connector. This device has a maximum current rating of 2 A. This product is 95 mm long, 11.6 mm tall and 10.6 mm deep. It uses the wire wrap termination method.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    5 Wochen
    • Price: 7,9539 €
    1. 1+7,9539 €
    2. 500+7,8749 €